
* Images are for reference only
61V331KCDIA
Extended
- Manufacturer
- --
- MFR.Part #
- 61V331KCDIA
- JLCPCB Part #
- C19623693
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 330pF Y1、X1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3462
10+
$0.2778
30+
$0.2484
100+
$0.2118
500+
$0.1955
1000+
$0.1856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?