
C941U332MYWDBAWL35
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Ratings | X1,Y2 |

* Images are for reference only
C941U332MYWDBAWL35
Extended- Manufacturer
- MFR.Part #
- C941U332MYWDBAWL35
- JLCPCB Part #
- C3287693
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 3.3nF 400V X1,Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C941U332MYWDBAWL35
Extended- Manufacturer
- MFR.Part #
- C941U332MYWDBAWL35
- JLCPCB Part #
- C3287693
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 3.3nF 400V X1,Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C941U332MYWDBAWL35 Specifications
C941U332MYWDBAWL35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±20% | |
| Capacitance | 3.3nF | |
| Ratings | X1,Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C941U332MYWDBAWL35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C941U332MYWDBAWL35 Documents
C941U332MYWDBAWL35 datasheets or manufacturer documentation.
Datasheet: C941U332MYWDBAWL35 Datasheet (PDF)
C941U332MYWDBAWL35 Schematic Symbol & PCB Footprint
The C941U332MYWDBAWL35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.