
* Images are for reference only
61V102SCFCJ
Extended
- Manufacturer
- --
- MFR.Part #
- 61V102SCFCJ
- JLCPCB Part #
- C19483185
- Package
- Plugin,P=10mm
- Description
- -20%~+50% -40℃~+125℃ 1nF Y1、X1 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3125
50+
$0.2507
150+
$0.2243
500+
$0.1911
2500+
$0.1764
7500+
$0.1676
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?