
* Images are for reference only
61V102KCFCA
Extended
- Manufacturer
- --
- MFR.Part #
- 61V102KCFCA
- JLCPCB Part #
- C19358410
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF Y1、X1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3906
50+
$0.3133
150+
$0.2802
500+
$0.2389
2500+
$0.2205
5000+
$0.2095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?