
* Images are for reference only
046251036010846+
Extended
- Manufacturer
- --
- MFR.Part #
- 046251036010846+
- JLCPCB Part #
- C6355142
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.3mm 0.5mm 36P 5.46mm Copper alloy Gold Hinged Lid Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7134
10+
$0.5800
30+
$0.5142
100+
$0.4483
500+
$0.4097
1000+
$0.3889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?