
* Images are for reference only
XH-4A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- XH-4A
- JLCPCB Part #
- C22360312
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 4 4P 5.7mm 7.2mm Brass PA66 Through Hole Tin XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1061
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0331
300+
$0.0289
2000+
$0.0257
4000+
$0.0231
10000+
$0.0218
Related Products
Welcome back, may I help you?