CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. K3-1500S
K3-1500S - 1
K3-1500S - 2
K3-1500S - 3
K3-1500S - 4
Extended1/4
* Images are for reference only

K3-1500S

Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K3-1500S
JLCPCB Part #
C502349
Package
SMD,13.5x4.2mm
Description
-25℃~+80℃ 1.5mm 10000 times 13.5mm 300mA 4.2mm 6V Blue Gull Wing SPDT Surface Mount,Vertical SMD,13.5x4.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerKorean Hroparts Elec
PackageSMD,13.5x4.2mm
Operating Temperature-25℃~+80℃
Actuator ColorBlue
Length13.5mm
Termination StyleGull Wing
Voltage Rating6V
Life10000 times
Current Rating300mA
Switch Height1.5mm
CircuitSPDT
Mounting TypeSurface Mount,Vertical
Width4.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. K3-1500S
K3-1500S

* Images are for reference only

K3-1500S

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K3-1500S
JLCPCB Part #
C502349
Package
SMD,13.5x4.2mm
Description
-25℃~+80℃ 1.5mm 10000 times 13.5mm 300mA 4.2mm 6V Blue Gull Wing SPDT Surface Mount,Vertical SMD,13.5x4.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3-1500S

* Images are for reference only

K3-1500S

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K3-1500S
JLCPCB Part #
C502349
Package
SMD,13.5x4.2mm
Description
-25℃~+80℃ 1.5mm 10000 times 13.5mm 300mA 4.2mm 6V Blue Gull Wing SPDT Surface Mount,Vertical SMD,13.5x4.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3-1500S Specifications

K3-1500S technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerKorean Hroparts Elec
PackageSMD,13.5x4.2mm
Operating Temperature-25℃~+80℃
Actuator ColorBlue
Length13.5mm
Termination StyleGull Wing
Voltage Rating6V
Life10000 times
Current Rating300mA
Switch Height1.5mm
CircuitSPDT
Mounting TypeSurface Mount,Vertical
Width4.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3-1500S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K3-1500S Documents

K3-1500S datasheets or manufacturer documentation.

Datasheet: K3-1500S Datasheet (PDF)

K3-1500S Schematic Symbol & PCB Footprint

The K3-1500S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.