
* Images are for reference only
XH-6A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- XH-6A
- JLCPCB Part #
- C22360313
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 5.7mm 6 6P 7.2mm Brass PA66 Through Hole Tin XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1012
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1008
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0468
300+
$0.0405
1000+
$0.0360
5000+
$0.0321
10000+
$0.0303
Related Products
Welcome back, may I help you?