
* Images are for reference only
TYPE-C-31-E-08
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-E-08
- JLCPCB Part #
- C970565
- Package
- SMD
- Description
- -40℃~+80℃ 1 1.25A 10,000 cycles 6P 7.1mm Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 393
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
10+
$0.8866
30+
$0.8304
100+
$0.7661
500+
$0.7388
1000+
$0.7260
Related Products
Welcome back, may I help you?