
* Images are for reference only
TYPE-C-31-M-46
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-46
- JLCPCB Part #
- C47817618
- Package
- SMD
- Description
- -30℃~+85℃ 1 10000 times 20V 24P 5A 9.17mm Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.9450
10+
$0.7602
30+
$0.6686
100+
$0.5770
500+
$0.5223
1100+
$0.4950
Related Products