This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFAJC2000153MX1

Extended
Manufacturer
Knowles
MFR.Part #
SFAJC2000153MX1
JLCPCB Part #
C1532833
Package
Plugin
Description
-55℃~+125℃ 10A 15nF 200V X7R ±20% 插件 Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2862
200+ $7.8505
500+ $7.5742
1000+ $7.4393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons