
* Images are for reference only
SFABC2000153MX1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SFABC2000153MX1
- JLCPCB Part #
- C1532744
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 15nF 200V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6299
200+
$7.9838
500+
$7.7043
1000+
$7.5646
Welcome back, may I help you?