
* Images are for reference only
D1216ECMDXGJD-U
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- D1216ECMDXGJD-U
- JLCPCB Part #
- C17535317
- Package
- FBGA-96(7.5x13.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Auto self-refresh DDR3L SDRAM FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$18.9804
10+
$18.7588
30+
$18.6111
100+
$18.4618
Related Products
Welcome back, may I help you?