
* Images are for reference only
WP5603QBDL/SD/G
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP5603QBDL/SD/G
- JLCPCB Part #
- C7151848
- Package
- Plugin,5.2x3.8mm
- Description
- 20mA 3.3V 40°、80° 461nm 465nm Blue Blue Lens 插件,5.2x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5978
200+
$0.2388
500+
$0.2308
1000+
$0.2276
Welcome back, may I help you?