
* Images are for reference only
APBL3025NSGC-F01
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APBL3025NSGC-F01
- JLCPCB Part #
- C5564552
- Package
- SMD,3x2.5mm
- Description
- 12mcd、20mcd 2.05V、2.2V 20mA 565nm、607nm 568nm、610nm Orange, Emerald Green Water Clear SMD,3x2.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2941
200+
$0.1174
500+
$0.1135
1000+
$0.1116
Related Products
Welcome back, may I help you?