This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTOV511040UR

Extended
Manufacturer
Inolux
MFR.Part #
HTOV511040UR
JLCPCB Part #
C6631810
Package
Plugin,5.2x3.8mm
Description
-40℃~+85℃ 2.2V 20mA 40°、110° 624nm 700mcd Red Plugin,5.2x3.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2054
250+ $0.0819
500+ $0.0792
1000+ $0.0779
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons