
* Images are for reference only
L-710A8CB/1GD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-710A8CB/1GD
- JLCPCB Part #
- C598452
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 105mW 2.5V 20mA 20mcd 40° 565nm 568nm Discrete Diode Green Diffused Lens Yellow Green 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
10+
$0.4965
30+
$0.4290
100+
$0.3439
500+
$0.3069
1000+
$0.2828
Related Products
Welcome back, may I help you?