
* Images are for reference only
L-813SRC-J4
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-813SRC-J4
- JLCPCB Part #
- C39392233
- Package
- Plugin,D=10mm
- Description
- -40℃~+85℃ 10mm Round Lens 15° 2.1V 20mA 22cd 640nm 660nm 75mW Red Water Clear 插件,D=10mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5479
10+
$0.5351
30+
$0.5270
100+
$0.5190
Welcome back, may I help you?