



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、525nm | |
| Viewing Angle | 120° | |
| Forward Current | 2mA | |
| Luminous Intensity | 20mcd、90mcd | |
| Power(Watts) | 102.5mW、120mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald green, blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm、515nm | |
| Voltage - Forward(Vf) | 2.7V、2.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APHBM2012LVBDZGKC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、525nm | |
| Viewing Angle | 120° | |
| Forward Current | 2mA | |
| Luminous Intensity | 20mcd、90mcd | |
| Power(Watts) | 102.5mW、120mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald green, blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm、515nm | |
| Voltage - Forward(Vf) | 2.7V、2.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APHBM2012LVBDZGKC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APHBM2012LVBDZGKC datasheets or manufacturer documentation.
Datasheet: APHBM2012LVBDZGKC Datasheet (PDF)
The APHBM2012LVBDZGKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.