This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APT3216LSECK/J3-PRV

Extended
Manufacturer
Kingbright
MFR.Part #
APT3216LSECK/J3-PRV
JLCPCB Part #
C3034692
Package
1206
Description
-40℃~+85℃ 1.8V 140° 2mA 40mcd 625nm 640nm Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5084
200+ $0.1969
500+ $0.1905
1000+ $0.1872

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons