
* Images are for reference only
APD3224SECK-F01
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APD3224SECK-F01
- JLCPCB Part #
- C5879355
- Package
- SMD,3.2x2.4mm
- Description
- 1.6cd 2.1V 20mA 20° 601nm 610nm Orange Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3059
200+
$0.1221
500+
$0.1181
1500+
$0.1160
Related Products