
* Images are for reference only
APB3025EYC-F01
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APB3025EYC-F01
- JLCPCB Part #
- C6501146
- Package
- SMD-4P,3x2.5mm
- Description
- 20mA 2V、2.1V 588nm、617nm 590nm、627nm 8mcd、10mcd Red, Yellow Water Clear SMD-4P,3x2.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2345
200+
$0.0936
500+
$0.0904
1000+
$0.0889
Related Products