
* Images are for reference only
APGF0606SEEKCGKXC-TT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APGF0606SEEKCGKXC-TT
- JLCPCB Part #
- C7077281
- Package
- SMD-4P,0.7x0.7mm
- Description
- 1.92V、1.95V 140° 571nm、624nm 572nm、632nm 5mA 8mcd、80mcd Common Anode Red, Emerald Green Water Clear SMD-4P,0.7x0.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6952
200+
$0.2778
500+
$0.2682
1000+
$0.2634
Welcome back, may I help you?