This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APGF0606SYKCGK-TT-C2

Extended
Manufacturer
Kingbright
MFR.Part #
APGF0606SYKCGK-TT-C2
JLCPCB Part #
C6465966
Package
SMD-4P,0.7x0.7mm
Description
1.92V、1.97V 140° 571nm、589nm 572nm、591nm 5mA 8mcd、17mcd Water Clear Yellow, Emerald Green SMD-4P,0.7x0.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7466
200+ $0.2987
500+ $0.2890
1000+ $0.2842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons