
* Images are for reference only
95-21USRD/S357/TR7
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 95-21USRD/S357/TR7
- JLCPCB Part #
- C6109239
- Package
- SMD,2.5x2mm
- Description
- 100mcd 20mA 2V 35° 631nm 639nm Red Red Lens SMD,2.5x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1340
200+
$0.0535
500+
$0.0517
1000+
$0.0509
Welcome back, may I help you?