
* Images are for reference only
KAM21AR71A106KU
Extended
- Manufacturer
- --
- MFR.Part #
- KAM21AR71A106KU
- JLCPCB Part #
- C18301790
- Package
- 0805
- Description
- 10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.2906
10+
$0.2842
30+
$0.2810
100+
$0.2763
Welcome back, may I help you?