
* Images are for reference only
MMKP273J3C1501
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP273J3C1501
- JLCPCB Part #
- C51939919
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 27nF 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 233
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 233
In-stock Item Pricing
Qty Unit Price
1+
$0.2259
50+
$0.1780
250+
$0.1574
500+
$0.1318
2500+
$0.1205
5000+
$0.1136
Related Products
Welcome back, may I help you?