
* Images are for reference only
MMKP153J3E2201
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP153J3E2201
- JLCPCB Part #
- C2991059
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 15nF 2.5kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 233
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.2473
50+
$0.1969
250+
$0.1629
500+
$0.1359
2500+
$0.1239
5000+
$0.1167
Related Products
Welcome back, may I help you?