
* Images are for reference only
KP475J2J3101
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP475J2J3101
- JLCPCB Part #
- C51939906
- Package
- Plugin,P=31mm
- Description
- 4.7uF 630V ±5% 插件,P=31mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.4029
10+
$0.3175
30+
$0.2820
100+
$0.2369
500+
$0.2160
1000+
$0.2047
Related Products
Welcome back, may I help you?