
* Images are for reference only
PS331J3G1501
Extended
- Manufacturer
- KYET
- MFR.Part #
- PS331J3G1501
- JLCPCB Part #
- C50346520
- Package
- Plugin,P=15mm
- Description
- 2.5kV 330pF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1016
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0531
500+
$0.0464
1000+
$0.0414
5000+
$0.0372
10000+
$0.0353