
* Images are for reference only
C4AQJBU4560M1XJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AQJBU4560M1XJ
- JLCPCB Part #
- C3803970
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 5.6uF 700V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0877
200+
$0.4222
500+
$0.4061
1000+
$0.3997
Welcome back, may I help you?