
* Images are for reference only
SMAJ70CA
Extended
- Manufacturer
- KUU
- MFR.Part #
- SMAJ70CA
- JLCPCB Part #
- C47147621
- Package
- SMA
- Description
- -55℃~+150℃ 113V 1uA 3.5A@10/1000us 400W@10/1000us 70V 86V Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 857
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0223
600+
$0.0189
5000+
$0.0168
10000+
$0.0150
20000+
$0.0141
Related Products
Welcome back, may I help you?