
* Images are for reference only
2SC4617
Extended
- Manufacturer
- KUU
- MFR.Part #
- 2SC4617
- JLCPCB Part #
- C7603189
- Package
- SOT-523
- Description
- 100nA 120@1mA,6V 150mA 150mW 180MHz 400mV 50V NPN SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 723
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0124
1500+
$0.0105
5000+
$0.0094
25000+
$0.0084
50000+
$0.0079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?