
* Images are for reference only
SD103AWS S4
Extended
- Manufacturer
- KUU
- MFR.Part #
- SD103AWS S4
- JLCPCB Part #
- C2985648
- Package
- SOD-323
- Description
- 1.5A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2954
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.0100
500+
$0.0079
3000+
$0.0062
6000+
$0.0055
24000+
$0.0050
51000+
$0.0046
Related Products
Welcome back, may I help you?