
* Images are for reference only
PESD3V3S1BA
Extended
- Manufacturer
- KUU
- MFR.Part #
- PESD3V3S1BA
- JLCPCB Part #
- C41419559
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 3.3V 350W 40pF 40uA 4V 7.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2524
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2514
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0222
600+
$0.0188
3000+
$0.0167
9000+
$0.0148
21000+
$0.0138
Related Products
Welcome back, may I help you?