CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0504TL
ESD0504TL - 1
ESD0504TL - 2
ESD0504TL - 3
ESD0504TL - 4
Extended1/4
* Images are for reference only

ESD0504TL

Attributes
Value
Manufacturer
KUU
MFR.Part #
ESD0504TL
JLCPCB Part #
C2909925
Package
SOT-163
Description
-55℃~+150℃ 0.4pF、0.8pF 150W 1uA 28V 5A 5V 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-163
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.4pF、0.8pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2
Clamping Voltage28V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0504TL
ESD0504TL

* Images are for reference only

ESD0504TL

Extended
Manufacturer

KUU

MFR.Part #
ESD0504TL
JLCPCB Part #
C2909925
Package
SOT-163
Description
-55℃~+150℃ 0.4pF、0.8pF 150W 1uA 28V 5A 5V 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0504TL

* Images are for reference only

ESD0504TL

Extended
Manufacturer

KUU

MFR.Part #
ESD0504TL
JLCPCB Part #
C2909925
Package
SOT-163
Description
-55℃~+150℃ 0.4pF、0.8pF 150W 1uA 28V 5A 5V 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0504TL Specifications

ESD0504TL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-163
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.4pF、0.8pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2
Clamping Voltage28V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD0504TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD0504TL Documents

ESD0504TL datasheets or manufacturer documentation.

Datasheet: ESD0504TL Datasheet (PDF)

ESD0504TL Schematic Symbol & PCB Footprint

The ESD0504TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.