
* Images are for reference only
K0603L010/33YR
Extended
- Manufacturer
- KUU
- MFR.Part #
- K0603L010/33YR
- JLCPCB Part #
- C42429358
- Package
- 0603
- Description
- -40℃~+85℃ 1.05mm 1.85mm 100mA 1mm 1s 300mA 33V 35A 500mW 6Ω 900mΩ 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
50+
$0.0644
150+
$0.0559
500+
$0.0494
2500+
$0.0442
4000+
$0.0418
Related Products
Welcome back, may I help you?