CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0V1BB
KPESD5V0V1BB - 1
KPESD5V0V1BB - 2
KPESD5V0V1BB - 3
KPESD5V0V1BB - 4
Extended1/4
* Images are for reference only

KPESD5V0V1BB

Attributes
Value
Manufacturer
KUU
MFR.Part #
KPESD5V0V1BB
JLCPCB Part #
C2892519
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance15pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)75W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Peak Pulse Current (Ipp)5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0V1BB
KPESD5V0V1BB

* Images are for reference only

KPESD5V0V1BB

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0V1BB
JLCPCB Part #
C2892519
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0V1BB

* Images are for reference only

KPESD5V0V1BB

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0V1BB
JLCPCB Part #
C2892519
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0V1BB Specifications

KPESD5V0V1BB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance15pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)75W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
Peak Pulse Current (Ipp)5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPESD5V0V1BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPESD5V0V1BB Documents

KPESD5V0V1BB datasheets or manufacturer documentation.

Datasheet: KPESD5V0V1BB Datasheet (PDF)

KPESD5V0V1BB Schematic Symbol & PCB Footprint

The KPESD5V0V1BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.