
* Images are for reference only
MUR4040PT(KTP)
Extended
- Manufacturer
- KTP
- MFR.Part #
- MUR4040PT(KTP)
- JLCPCB Part #
- C54176838
- Package
- TO-247
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@20A 1uA 400V 40A 50ns TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.7570
10+
$0.6137
30+
$0.5428
90+
$0.4719
450+
$0.4301
900+
$0.4075
Related Products
Welcome back, may I help you?