
* Images are for reference only
UT1H4R7M0505VG
Extended
- Manufacturer
- KS
- MFR.Part #
- UT1H4R7M0505VG
- JLCPCB Part #
- C963246
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 4.7uF 5.4mm 50V 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 342
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0262
1000+
$0.0218
2000+
$0.0194
10000+
$0.0171
20000+
$0.0160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?