
* Images are for reference only
UE1C102M1010VG
Extended
- Manufacturer
- KS
- MFR.Part #
- UE1C102M1010VG
- JLCPCB Part #
- C963297
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 1000uF 10mm 16V 2000hrs@105℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1643
10+
$0.1282
30+
$0.1128
100+
$0.0935
500+
$0.0812
1000+
$0.0759
Welcome back, may I help you?