
* Images are for reference only
KPHHS-1005SURCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPHHS-1005SURCK
- JLCPCB Part #
- C598349
- Package
- SMD
- Description
- -40℃~+85℃ 120° 2.5V 20mA 220mcd 630nm 645nm 75mW Discrete Diode Red Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1903
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1903
In-stock Item Pricing
Qty Unit Price
1+
$0.1749
50+
$0.1383
150+
$0.1225
500+
$0.1028
2000+
$0.0941
4000+
$0.0890
Related Products
Welcome back, may I help you?