
* Images are for reference only
APD3224SGC-F01
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APD3224SGC-F01
- JLCPCB Part #
- C5568674
- Package
- SMD,3.2x2.4mm
- Description
- 100mcd 2.2V 20mA 20° 565nm 568nm Emerald Green Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
200+
$0.0840
500+
$0.0813
1500+
$0.0799
Related Products
Welcome back, may I help you?