
* Images are for reference only
WP9294SECK/J3
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP9294SECK/J3
- JLCPCB Part #
- C7390274
- Package
- Plugin,D=4.8mm
- Description
- 130° 2.2V 20mA 625nm 640nm Red Water Clear 插件,D=4.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3376
200+
$0.1347
500+
$0.1302
1000+
$0.1281
Welcome back, may I help you?