
* Images are for reference only
FBSWB0603-751-401R
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- FBSWB0603-751-401R
- JLCPCB Part #
- C2922549
- Package
- 0603
- Description
- -55℃~+125℃ 350mΩ 400mA 750Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0527
300+
$0.0458
1000+
$0.0405
4000+
$0.0363
8000+
$0.0342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?