
* Images are for reference only
FBSHS0603-800-701R
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- FBSHS0603-800-701R
- JLCPCB Part #
- C18547821
- Package
- 0603
- Description
- -55℃~+125℃ 100mΩ 80Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3906
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 3906
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0460
300+
$0.0398
1000+
$0.0354
4000+
$0.0317
8000+
$0.0298
Welcome back, may I help you?