
* Images are for reference only
WK73R3ATTE5900F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- WK73R3ATTE5900F
- JLCPCB Part #
- C3965653
- Package
- SMD,6.4x3.1mm
- Description
- -55℃~+155℃ 2W 590Ω Thick Film Resistor ±1% ±100ppm/℃ SMD,6.4x3.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
200+
$0.0888
500+
$0.0856
1000+
$0.0841
Welcome back, may I help you?