This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WK73R3ATTE164J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WK73R3ATTE164J
JLCPCB Part #
C4143337
Package
SMD,6.4x3.1mm
Description
-55℃~+155℃ 160kΩ 2W Thick Film Resistor ±100ppm/℃ ±5% SMD,6.4x3.1mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2135
200+ $0.0826
500+ $0.0797
1000+ $0.0783
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons