This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLR3APDTE5L00F50

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
TLR3APDTE5L00F50
JLCPCB Part #
C2479102
Package
2512
Description
-65℃~+170℃ 3W 5mΩ ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3431
10+ $0.2737
30+ $0.2438
100+ $0.2067
500+ $0.1901
1000+ $0.1801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons