
* Images are for reference only
TLR2HWDTE4L00F50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- TLR2HWDTE4L00F50
- JLCPCB Part #
- C2569829
- Package
- 2010
- Description
- -65℃~+170℃ 2W 4mΩ ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2838
10+
$0.2263
30+
$0.2017
100+
$0.1709
500+
$0.1572
1000+
$0.1490
Welcome back, may I help you?